AX101315

Belden Wire & Cable
566-AX101315
AX101315

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E MODULAR JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
794 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 12,82 €
11,37 € 113,70 €
10,93 € 218,60 €
10,49 € 524,50 €
9,91 € 991,00 €
9,03 € 1.806,00 €
8,45 € 4.225,00 €
7,75 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Cat 5e
Panel Mount
SMD/SMT
1.5 A
- 10 C
+ 60 C
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99