AX101051

Belden Wire & Cable
566-AX101051
AX101051

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E JACK MDVO GREEN TIA606

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
133 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,42 € 15,42 €
13,67 € 136,70 €
13,15 € 263,00 €
12,63 € 631,50 €
11,92 € 1.192,00 €
10,87 € 2.174,00 €
10,17 € 5.085,00 €
9,33 € 9.330,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Unshielded
Cat 5e
MDVO
Straight
IDC
1.5 A
- 10 C
+ 60 C
Green
User Selectable
Application: 1000 Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.