AX101048

Belden Wire & Cable
566-AX101048
AX101048

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E JACK MDVO ORANGE TIA606

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
10,77 € 107,70 €
10,71 € 214,20 €
10,64 € 532,00 €
10,53 € 1.053,00 €
10,38 € 2.076,00 €
10,28 € 5.140,00 €
10,15 € 10.150,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Cat 5e
Panel Mount
SMD/SMT
1.5 A
- 10 C
+ 60 C
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99