AX101046

Belden Wire & Cable
566-AX101046
AX101046

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PUNCH DOWN UTP MODULAR J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 114,00 €
11,26 € 337,80 €
11,12 € 556,00 €
10,94 € 1.094,00 €
10,65 € 2.662,50 €
10,46 € 5.230,00 €
10,24 € 10.240,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
MDVO
Straight
IDC
1.5 A
- 10 C
+ 60 C
White
User Selectable
Application: 1000 Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99