AX100647

Belden Wire & Cable
566-AX100647
AX100647

Mfr.:

Description:
Modular Connectors / Ethernet Connectors EZ-MDVO UTP MODULE, CAT5E,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,16 € 11,16 €
10,64 € 106,40 €
10,24 € 256,00 €
9,63 € 481,50 €
9,32 € 932,00 €
9,09 € 2.272,50 €
8,94 € 4.470,00 €
8,77 € 8.770,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Unshielded
Cat 5e
MDVO
Straight
IDC
1.5 A
- 10 C
+ 60 C
White
User Selectable
Application: 1000 Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.