A0645271

Belden Wire & Cable
566-A0645271
A0645271

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MDVO SIDE ENTRY BOX,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
544 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
8,45 € 84,50 €
8,18 € 204,50 €
8,08 € 404,00 €
8,01 € 801,00 €
7,71 € 1.927,50 €
7,57 € 3.785,00 €
7,29 € 7.290,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
RJ45
Cat 5e, Cat 6
Panel Mount
Right Angle
- 10 C
+ 60 C
Gray
Brand: Belden Wire & Cable
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.