9979 0041000

Belden Wire & Cable
566-99790041000
9979 0041000

Mfr.:

Description:
Hook-up Wire #22 SOL PVC YEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
530,12 € 530,12 €
523,38 € 1.046,76 €
497,10 € 2.485,50 €
482,11 € 4.821,10 €
478,82 € 11.970,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
1000 ft
Solid
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.19 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.