9978 002100

Belden Wire & Cable
566-9978-100-02
9978 002100

Mfr.:

Description:
Hook-up Wire 30AWG 1C PVC 100ft SPOOL RED

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 6/1/2026
2
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,72 € 93,72 €
86,62 € 173,24 €
81,47 € 407,35 €
79,37 € 793,70 €
74,19 € 1.854,75 €
70,46 € 3.523,00 €
66,88 € 6.688,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
Solid
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9978
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.76 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.