9976 0011000

Belden Wire & Cable
566-9976-1000-01
9976 0011000

Mfr.:

Description:
Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BROWN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
354,31 € 354,31 €
326,86 € 653,72 €
317,30 € 1.903,80 €
309,73 € 3.097,30 €
302,37 € 7.861,62 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
1000 ft
Solid
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9976
Hook-up Wire
26 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 0.91 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99