9975 002100

Belden Wire & Cable
566-9975-100-02
9975 002100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,49 € 75,49 €
69,79 € 139,58 €
65,64 € 328,20 €
63,96 € 639,60 €
59,80 € 1.495,00 €
56,80 € 2.840,00 €
53,92 € 5.392,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
Solid
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9975
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.02 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.