9953 009100

Belden Wire & Cable
566-9953-100-09
9953 009100

Mfr.:

Description:
Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL WHITE

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.219,61 € 1.219,61 €
1.127,12 € 2.254,24 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
3 Conductor
100 ft
16 AWG
6.71 mm (0.264 in)
White
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 29
600 V
Brand: Belden Wire & Cable
Features: 16 AWG stranded (19x29) tinned copper conductors
Product Type: Multi-Conductor Cables
Series: 9953
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,363 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.