9930 0131000

Belden Wire & Cable
566-9930-1000-13
9930 0131000

Mfr.:

Description:
Hook-up Wire 30AWG 1C PVC 1000ft SPOOL DK BLUE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,26 € 628,26 €
625,89 € 1.251,78 €
595,75 € 2.978,75 €
569,27 € 5.692,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
1000 ft
7 x 38
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1007
9930
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.11 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 544,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99