9918 006100

Belden Wire & Cable
566-9918-100-06
9918 006100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL LT.BLUE

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 7/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,01 € 213,01 €
196,51 € 393,02 €
185,75 € 928,75 €
180,34 € 1.803,40 €
175,70 € 4.392,50 €
166,15 € 8.307,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Light Blue)
100 ft
16 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM Style 1007 and 1569
9918
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.