9912 010100

Belden Wire & Cable
566-9912-100-10
9912 010100

Mfr.:

Description:
Hook-up Wire 12AWG 1C PVC 100ft SPOOL BLACK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
580,15 € 580,15 €
547,13 € 1.094,26 €
544,68 € 2.723,40 €
516,54 € 5.165,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
65 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
9912
Hook-up Wire
12 AWG
Brand: Belden Wire & Cable
Outside Diameter: 4.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,261 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.