9874 060500

Belden Wire & Cable
566-9874-500-60
9874 060500

Mfr.:

Description:
Multi-Conductor Cables 20AWG 6PR SHIELD 500ft SPOOL CHROME

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio, Control and Instrumentation
Shielded
12 Conductor
500 ft
20 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 28
30 V
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9874
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 25,401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.