9808 060100

Belden Wire & Cable
566-9808-100-60
9808 060100

Mfr.:

Description:
Multi-Conductor Cables 28AWG 7PR SHIELD 100ft SPOOL CHROME

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
843,86 € 843,86 €
791,12 € 1.582,24 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
7 Pair
100 ft
28 AWG
6.5 mm (0.256 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9808
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,223 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.