9806 060500

Belden Wire & Cable
566-9806060500
9806 060500

Mfr.:

Description:
Multi-Conductor Cables BRAID 4 PR #28 PP SH PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.180,37 € 2.180,37 €
1.936,25 € 3.872,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
4 Pair
500 ft
28 AWG
Chrome
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,845 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99