9805 060500

Belden Wire & Cable
566-9805060500
9805 060500

Mfr.:

Description:
Multi-Conductor Cables 3 PR #28 PP SH PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.413,20 € 2.413,20 €
2.140,22 € 4.280,44 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
6 Conductor
500 ft
28 AWG
5.64 mm (0.222 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9805
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.