9774 060100

Belden Wire & Cable
566-9774-100-60
9774 060100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 6PR SHIELD 100ft SPOOL CHROME

Availability

Stock:
100 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.750,21 € 1.750,21 €
1.607,71 € 3.215,42 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
6 Pair Twisted
100 ft
18 AWG
14.22 mm (0.56 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
30 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9774
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,167 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99