9773 060500

Belden Wire & Cable
566-9773-500
9773 060500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 3PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.700,48 € 2.700,48 €
2.397,53 € 4.795,06 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
3 Pair Twisted
500 ft
18 AWG
10.26 mm (0.404 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
30 V
Brand: Belden Wire & Cable
Features: Stranded
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9773
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 18,714 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.