9745 060U1000

Belden Wire & Cable
566-9745-U1000-60
9745 060U1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 3PR UNSHLD 1000FT BOX CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.559,56 € 2.559,56 €
2.270,03 € 4.540,06 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
6 Conductor
1000 ft
22 AWG
6.53 mm (0.257 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
150 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 9745
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,422 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.