9728 060500

Belden Wire & Cable
566-9728-500-60
9728 060500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.350,55 € 3.350,55 €
2.971,55 € 5.943,10 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Digital Audio
Shielded
8 Conductor
500 ft
24 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 9728
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,154 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99