9721 060100

Belden Wire & Cable
566-9721-100
9721 060100

Mfr.:

Description:
Multi-Conductor Cables 16AWG 8C UNSHLD 100ft SPOOL CHROME

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.304,34 € 1.304,34 €
1.161,83 € 2.323,66 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
8 Conductor
100 ft
16 AWG
1.14 mm (0.045 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 29
600 V
Brand: Belden Wire & Cable
Features: 16 AWG stranded (19x29) tinned copper conductors
Product Type: Multi-Conductor Cables
Series: 9721
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,303 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.