9541 060100

Belden Wire & Cable
566-9541-100
9541 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 15C SHIELD 100ft SPOOL CHROME

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Expected 6/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
581,53 € 581,53 €
557,29 € 1.114,58 €
543,65 € 2.718,25 €
479,73 € 4.797,30 €
472,76 € 11.819,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
REACH - SVHC:
Networking
Shielded
15 Conductor
100 ft
24 AWG
7.21 mm (0.284 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: PVC Insulation
Product Type: Multi-Conductor Cables
Series: 9541
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.