9540 060100

Belden Wire & Cable
566-9540-100
9540 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOOL CHROME

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,53 € 393,53 €
371,91 € 743,82 €
358,01 € 1.790,05 €
349,54 € 3.495,40 €
326,67 € 8.166,75 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
REACH - SVHC:
Networking
Shielded
10 Conductor
100 ft
24 AWG
6.2 mm (0.244 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Computer Cable for EIA RS-232 Applications
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 9540
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.