9534 060500

Belden Wire & Cable
566-9534-500
9534 060500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4C SHIELD 500ft SPOOL CHROME

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 5/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
822,33 € 822,33 €
784,88 € 1.569,76 €
654,21 € 3.271,05 €
649,56 € 6.495,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
REACH - SVHC:
Networking
Shielded
4 Conductor
500 ft
24 AWG
4.67 mm (0.184 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 9534
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.