9451DP 0091000

Belden Wire & Cable
566-9451DP-1000-09
9451DP 0091000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 1000ft SPOOL WHITE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.110,57 € 2.110,57 €
1.973,12 € 3.946,24 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
1000 ft
22 AWG
3.23 mm (0.127 in)
White
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Features: Stranded
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 9451D
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.