9451 N3UU1000

Belden Wire & Cable
566-9451-U1000-N3U
9451 N3UU1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX GREEN

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
532,06 € 532,06 €
504,89 € 1.009,78 €
486,08 € 2.430,40 €
469,86 € 4.698,60 €
465,74 € 11.643,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair Twisted
1000 ft
22 AWG
3.43 mm (0.135 in)
Green
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Features: Twisted pair and overal Beldfoil shield with 100 percent coverage
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 9451
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.