9445 060100

Belden Wire & Cable
566-9445-100
9445 060100

Mfr.:

Description:
Multi-Conductor Cables 20AWG 5C UNSHLD 100ft SPOOL CHROME

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,24 € 343,24 €
300,86 € 601,72 €
294,20 € 1.471,00 €
287,87 € 2.878,70 €
283,67 € 7.091,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
5 Conductor
100 ft
20 AWG
6.07 mm (0.239 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Features: PVC jacket
Product Type: Multi-Conductor Cables
Series: 9442
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,633 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.