9439 060500

Belden Wire & Cable
566-9439-500
9439 060500

Mfr.:

Description:
Multi-Conductor Cables 20AWG 7C UNSHLD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.811,12 € 1.811,12 €
1.606,25 € 3.212,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
7 Conductor
500 ft
20 AWG
6.6 mm (0.26 in)
Chrome
Polyvinyl Chloride (PVC)
7 x 28
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: PVC jacket
Product Type: Multi-Conductor Cables
Series: 9439
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99