9430 0601000

Belden Wire & Cable
566-9430-1000
9430 0601000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 7C UNSHLD 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.591,87 € 2.591,87 €
2.380,84 € 4.761,68 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
7 Conductor
1000 ft
22 AWG
5.44 mm (0.214 in)
Chrome
Polyvinyl Chloride (PVC)
7 x 30
150 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multi-Conductor Cables
Series: 9430
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99