9410 060U500

Belden Wire & Cable
566-9410-500U
9410 060U500

Mfr.:

Description:
Multi-Conductor Cables 16AWG 1PR UNSHLD 500ft BOX CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.541,37 € 1.541,37 €
1.472,47 € 2.944,94 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Instrumentation
Unshielded
1 Pair
500 ft
16 AWG
6.6 mm (0.26 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 29
300 V
Brand: Belden Wire & Cable
Features: Stranded
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 9410
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,391 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.