9331 0601000

Belden Wire & Cable
566-9331-1000
9331 0601000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 6PR SHIELD 1000ft SPOOL CHROME
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Limited Tray
Shielded
12 Conductor
1000 ft
22 AWG
11.61 mm (0.457 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Stranded
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 9331
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 53,524 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99