9262 008100

Belden Wire & Cable
566-9262-100-08
9262 008100

Mfr.:

Description:
Multi-Conductor Cables 22AWG 13C SHIELD 100ft SPOOL GRAY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.643,56 € 2.643,56 €
2.428,33 € 4.856,66 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
13 Conductor
100 ft
20 AWG, 22 AWG
10.31 mm (0.406 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Belden Wire & Cable
Features: PVC jacket
Product Type: Multi-Conductor Cables
Series: 9262
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,575 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499900
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.