89740 002100

Belden Wire & Cable
566-89740-100-02
89740 002100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR UNSHLD 100ft SPOOL RED

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,77 € 601,77 €
550,48 € 1.100,96 €
546,80 € 2.734,00 €
546,79 € 5.467,90 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Unshielded
1 Pair Twisted
100 ft
18 AWG
3.45 mm (0.136 in)
Red
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 89740
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.