89729 008500

Belden Wire & Cable
566-89729-500-08
89729 008500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL GRAY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.114,84 € 6.114,84 €
5.912,33 € 11.824,66 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
4 Conductor
500 ft
24 AWG
6.63 mm (0.261 in)
Gray (Slate Gray)
Polyvinylidene Fluoride (PVDF)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer and digital audio applications used in RS-232,422 applications
Insulation Material: Foam Fluorinated Ethylene Propylene (FFEP)
Product Type: Multi-Conductor Cables
Series: 89729
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.