8920 0081000

Belden Wire & Cable
566-89200081000
8920 0081000

Mfr.:

Description:
Hook-up Wire #22 STR PVC GRY

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
846,01 € 846,01 €
804,80 € 1.609,60 €
784,95 € 7.849,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
7 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
8920
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.36 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.