8920 0051000

Belden Wire & Cable
566-8920-1000-05
8920 0051000

Mfr.:

Description:
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL GREEN

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,00 € 716,00 €
671,25 € 1.342,50 €
663,23 € 3.316,15 €
663,10 € 6.631,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Green
1000 ft
7 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
8920
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.36 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.