8918 0095000

Belden Wire & Cable
566-89180095000
8918 0095000

Mfr.:

Description:
Hook-up Wire #18 STR PVC WHT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.764,72 € 4.764,72 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
5000 ft
16 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
8918
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.79 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.