8917 013500

Belden Wire & Cable
566-8917013500
8917 013500

Mfr.:

Description:
Hook-up Wire 16 STR PVC DBLU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.040,55 € 1.040,55 €
966,69 € 1.933,38 €
878,49 € 4.392,45 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
500 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
8917
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 3.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99