8917 013100

Belden Wire & Cable
566-8917-100-13
8917 013100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL DK BLUE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 10/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,41 € 272,41 €
253,39 € 506,78 €
238,72 € 1.193,60 €
227,03 € 2.270,30 €
209,05 € 5.226,25 €
209,01 € 10.450,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
100 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
8917
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 3.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 884,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.