8917 0081000

Belden Wire & Cable
566-89170081000
8917 0081000

Mfr.:

Description:
Hook-up Wire #16 STR PVC GRY

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.081,08 € 2.081,08 €
1.933,37 € 3.866,74 €
1.756,98 € 8.784,90 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
8917
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 3.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6,804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.