8917 003100

Belden Wire & Cable
566-8917-100-03
8917 003100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL ORANGE

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,71 € 262,71 €
232,54 € 465,08 €
221,65 € 1.108,25 €
215,32 € 2.153,20 €
204,07 € 5.101,75 €
196,74 € 9.837,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
8917
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 3.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99