8899 010500

Belden Wire & Cable
566-8899-500-10
8899 010500

Mfr.:

Description:
Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL BLACK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 3/23/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.022,20 € 1.022,20 €
922,02 € 1.844,04 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
500 ft
65 x 36
Ethylene Propylene Diene Monomer (EPDM)
5 kV
Tinned Copper
+ 90 C
3.66 mm
8899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544600091
USHTS:
8544604000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE