8762 060250

Belden Wire & Cable
566-8762-250-60
8762 060250

Mfr.:

Description:
Multi-Conductor Cables 20AWG 1PR SHIELD 250ft SPOOL CHROME

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 7/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
541,69 € 541,69 €
524,28 € 2.621,40 €
517,03 € 5.170,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair Twisted
250 ft
20 AWG
5.182 mm (0.204 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 8762
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.