8761MN 006100

Belden Wire & Cable
566-8761MN-100-06
8761MN 006100

Mfr.:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 100FT SPOOL LT. BLUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,42 € 145,42 €
138,12 € 276,24 €
135,66 € 678,30 €
133,51 € 1.335,10 €
130,88 € 3.272,00 €
125,68 € 6.284,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
1 Pair
100 ft
22 AWG
Blue (Light Blue)
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.