8760 060U1000

Belden Wire & Cable
566-8760-U1000
8760 060U1000

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR SHIELD 1000ft BOX CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.703,58 € 1.703,58 €
1.586,01 € 3.172,02 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair Twisted
1000 ft
18 AWG
5.639 mm (0.222 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.