8759 0601000

Belden Wire & Cable
566-87590601000
8759 0601000

Mfr.:

Description:
Multi-Conductor Cables BRAID 1 PR#20 PVC SHLD PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.853,59 € 1.853,59 €
1.643,91 € 3.287,82 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair
1000 ft
20 AWG
5.055 mm (0.199 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8759
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,070 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.