8728 060U500

Belden Wire & Cable
566-8728-U500-60
8728 060U500

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 500ft BOX CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.094,14 € 1.094,14 €
1.014,55 € 2.029,10 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
500 ft
22 AWG
5.46 mm (0.215 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Special audio, communication and instrumentation cable
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 8728
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,031 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99