8723 0602000

Belden Wire & Cable
566-8723-2000
8723 0602000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 2000ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.213,39 € 3.213,39 €
2.951,76 € 5.903,52 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
2000 ft
22 AWG
4.27 mm (0.168 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Low capacitance
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 8723
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 17,237 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99